PDP SEO Portlet

SM1605C/TR13

Diode TVS Octal Bi-Dir 5V 300W 16-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SM1605C/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Protects 3.0/3.3 up through 24V Components
  • Molded SO-16 Surface Mount
  • Protects 8 lines Unidirectional or Bidirectional
  • Weight: 0.128 grams (approximate)
  • Provides electrically isolated protection
  • Body Marked with Logo, and device number
  • SO-16 Packaging
  • Stand off voltage is 5 V.

Technical Attributes

Find Similar Parts

Description Value
16 Pins
SOIC
null
6 VAC
6 V
null
5 V
11 V
150 °C
300 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 4.43871
2500+
$4.43871
5000+
$4.35443
10000+
$4.3
20000+
$4.24691
40000+
$4.14458
SubTotal:
$11,096.78