SF2-MC-STARTER-KIT
SmartFusion2 SoC FPGA Motor Control Development Kit
- RoHS 10 Compliant
- Tariff Charges
The SmartFusion2 Starter Kit provides designers with a prototyping platform for SmartFusion2 system-on-chip (SoC) FPGAs, which integrate inherently reliable flash-based FPGA fabric, a 166 MHz ARM Cortex-M3 processor, advanced security processing accelerators, DSP blocks, SRAM, eNVM and industry-required high-performance communication interfaces all on a single chip. The SmartFusion2 device resides on Emcraft Systems’ miniature (34mm x 59mm) mezzanine form factor System-On-Module (M2S-SOM), which integrates the SmartFusion2 SoC (FG896 package), 64MB LPDDR, 16MB SPI Flash and an Ethernet PHY. The SOM-BSB-EXT baseboard provides easyto-use benchtop access to the SmartFusion2 SoC and System-On-Module interfaces.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| FPGA Tools | ||
| No | ||
| No | ||
| FPGA Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |