SEC1210I-CN-02-TR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: SEC1210I-CN-02-TR
Secondary Manufacturer Part#: SEC1210I-CN-02-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 24 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 24 | ||
| 5 x 5 x 0.88 | ||
| Industrial | ||
| QFN | ||
| Smart Card Bridge to USB, SPI, UART Interface | ||
| USB 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |