PDP SEO Portlet

SEC1210-CN-02NC-TR

Smart Card Interface 24-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SEC1210-CN-02NC-TR
Secondary Manufacturer Part#: SEC1210-CN-02NC-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SEC1210 provide a single-chip solution for a Smart Card bridge to USB, SPI, and UART interfaces. These bridges are controlled by an enhanced 8051 micro controller and all chip peripherals are accessed and controlled through the SFR or XDATA register space. TrustSpanTM Technology enables digital systems to securely communicate, process, move and store information on system boards, across networks and through the cloud.

  • Smart Card
    • The SEC1110 provides one Smart Card interface and
  • the SEC1210 provides two
    • Fully compliant with ISO/IEC 7816, EMV 4.2/4.3, ETSI
  • TS 102 221 and PC/SC standards
    • Versatile ETU rate generation, supporting current and
  • proposed rates (up to 826 Kbps)
    • Full support of both T=0 and T=1 protocols
    • Full-packet FIFO (261 bytes), for transmit and receive
    • Half-duplex operation (no software intervention required between transmit and receive phases of exchange)
    • Loose real-time response required of software (approximately 180 ms)
    • Dynamically programmable FIFO threshold with byte
  • granularity
    • Time-out FIFO flush interrupt, independent of threshold
    • Programmable Smart Card clock frequency
    • UART-like register file structure
    • Supports Class A, Class B, Class C, or Class AB Smart
  • Cards (1.8 V, 3.0 V and 5.0 V c

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
240
Surface Mount
0 to 70 °C
24
5 x 5 x 0.9
Commercial
QFN
Smart Card Interface

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.541
10000+
$2.442
20000+
$2.343
40000+
$2.244
80000+
$2.20275