PDP SEO Portlet

SEC1110I-A5-02

Interface Bridges, Smart Card to USB, UART, 3.6 V, 5.5 V, QFN, 16 Pins, -40 °C

Manufacturer:Microchip
Avnet Manufacturer Part #: SEC1110I-A5-02
Secondary Manufacturer Part#: SEC1110I-A5-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SEC1110 provide a single-chip solution for a Smart Card bridge to USB, SPI, and UART interfaces. These bridges are controlled by an enhanced 8051 micro controller and all chip peripherals are accessed and controlled through the SFR or XDATA register space. TrustSpanTM Technology enables digital systems to securely communicate, process, move and store information on system boards, across networks and through the cloud.

  • Smart Card
    • The SEC1110 provides one Smart Card interface and
  • the SEC1210 provides two
    • Fully compliant with ISO/IEC 7816, EMV 4.2/4.3, ETSI
  • TS 102 221 and PC/SC standards
    • Versatile ETU rate generation, supporting current and
  • proposed rates (up to 826 Kbps)
    • Full support of both T=0 and T=1 protocols
    • Full-packet FIFO (261 bytes), for transmit and receive
    • Half-duplex operation (no software intervention required between transmit and receive phases of exchange)
    • Loose real-time response required of software (approximately 180 ms)
    • Dynamically programmable FIFO threshold with byte granularity
    • Time-out FIFO flush interrupt, independent of threshold
    • Programmable Smart Card clock frequency
    • UART-like register file structure
    • Supports Class A, Class B, Class C, or Class AB Smart
  • Cards (1.8 V, 3.0 V and 5.0 V cards)
    • Auto

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
-40 to 85 °C
16QFN
16
5 x 5 x 0.88
Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$2.92857
980+
$2.77027
1960+
$2.69737
3920+
$2.6282
7840+
$2.5625