PDP SEO Portlet

SCH3114I-NU

LPC IO 128-Pin VTQFP

Manufacturer:Microchip
Product Category: Peripherals, I/O Controllers
Avnet Manufacturer Part #: SCH3114I-NU
Secondary Manufacturer Part#: SCH3114I-NU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SCH3114 Product Family is a 3.3V (Super I/O Block is 5V tolerant) PC99/PC2001 compliant Super I/O controller with an LPC interface that also includes Hardware Monitoring capabilities, enhanced Security features, Power Control logic and Motherboard Glue logic. The system’s hardware monitoring capability includes temperature, voltage and fan speed monitoring. The Motherboard Glue logic includes various power management and system logic including generation of nRSMRST, a programmable Clock output, and reset generation, which include a watchdog timer. The SCH3114 Product Family incorporates complete legacy Super I/O, including a floppy disk controller with Microchip's true CMOS (Complimentary Metal-Oxide-Semiconductor) 765B core and enhanced digital data separator. The true CMOS 765B core provides 100% compatibility with IBM PC/XTTM and PC/ATTM architectures and is software and register compatible with Microchip's proprietary 82077AA core. The family supports multiple low power-down modes, and also supports the ISA Plug-and-Play Standard register set (Version 1.0a).

  • 8042 Keyboard Controller
  • 128 VTQFP Package
  • Legacy I/O
  • 40 GPIO Pins
  • 32 byte Security Key Register
  • µController Fan Control Engine
  • PCH (Platform Controller Hub) Temperature monitoring
  • Glue logic
  • 3 PWM Outputs
  • 3 fan tachometer inputs
  • IEEE 1284, EPP and ECP Compatible Parallel Port
  • One IrDA 1.0 Infrared Port
  • NS16550 compatible UART serial ports
  • Four 8-pin serial ports
  • Two 4-pin serial ports
  • ACPI 1.0/2.0 compatible

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
128VTQFP
128
14 x 14 x 1 mm
VTQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  63.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$15.41892
180+
$15.11258
360+
$14.89556
720+
$14.68468
1440+
$14.2625