SAMV71Q21RT-H8X-HP
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: SAMV71Q21RT-H8X-HP
Secondary Manufacturer Part#: SAMV71Q21RT-H8X-HP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| ARM Cortex-M7 | ||
| LQFP | ||
| SAMV | ||
| SAM V71 | ||
| 114 | ||
| 144 | ||
| 300 MHz | ||
| 125 °C | ||
| -55 °C | ||
| SAMV Family SAM V71 Series Microcontrollers | ||
| 2 MB | ||
| AEC-Q100 | ||
| 384 KB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.2.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |