SAMV71Q21RT-DHB-E
Rad Tolerant 32Bit MCU -55 - +125°C
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: SAMV71Q21RT-DHB-E
Secondary Manufacturer Part#: SAMV71Q21RT-DHB-E
- RoHS 10 Compliant
- Tariff Charges
The SAMV71Q21RT is a radiation tolerant microcontroller (MCU) providing the best combination of connectivity interfaces along with highest processing levels. The SAMV71Q21RT is designed for enhanced radiation performances, extreme temperature and high reliability in aerospace application. It takes advantage of the powerful M7 core coupled with high-bandwidth communication interfaces such as CAN FD and Ethernet TSN.
Core
- ARM Cortex-M7 Core running up to 300 MHz, delivering 600 DMIPS
- 16 Kbytes of ICache and 16 Kbytes of DCache with Error Code Correction (ECC)
- Single- and double-precision hardware Floating Point Unit (FPU)
- Memory Protection Unit (MPU) with 16 zones
- DSP Instructions, Thumb-2 Instruction Set
- Embedded Trace Module (ETM) with instruction trace stream, including Trace Port Interface Unit (TPIU)
- 2048 Kbytes embedded Flash with unique identifier and user signature for user-defined data
- 384 Kbytes embedded Multi-port SRAM
- Tightly Coupled Memory (TCM) interface with four configurations (disabled, 2 x 32 Kbytes, 2 x 64 Kbytes, 2 x 128 Kbytes)
- 16 Kbytes ROM with embedded Bootloader routines (UART0, USB) and IAP routines
- 16-bit Static Memory Controller (SMC) with support for SRAM, PSRAM, LCD module, NOR and NAND Flash with on-the-fly scrambling
- 16-bit S
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| ARM Cortex-M7 | ||
| CQFP | ||
| SAMV | ||
| SAM V71 | ||
| 114 | ||
| 144 | ||
| 300 MHz | ||
| 125 °C | ||
| -55 °C | ||
| SAMV Family SAM V71 Series Microcontrollers | ||
| 2 MB | ||
| AEC-Q100 | ||
| 384 KB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |