SAM9X60-V/DWB
Click image to enlarge
Manufacturer:Microchip
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: SAM9X60-V/DWB
Secondary Manufacturer Part#: SAM9X60-V/DWB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| TFBGA | ||
| Surface Mount | ||
| Ethernet, I2C, I2S, SPI, UART, USART, USB | ||
| SAM9 | ||
| SAM9X60 | ||
| 1 | ||
| 112 | ||
| 228 | ||
| 600 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM9 Family SAM9X60 Series Microprocessors | ||
| 1.21 V | ||
| 1.02 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |