SAM3X8ERT-DHB-MQ
SAM3X8ERT Rad Tolerant 32 bit Microcontroller - Ceramic - MQ
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: SAM3X8ERT-DHB-MQ
Secondary Manufacturer Part#: SAM3X8ERT-DHB-MQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| ARM Cortex-M3 | ||
| CQFP | ||
| SAM32 | ||
| SAM3X | ||
| 103 | ||
| 144 | ||
| 84 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SAM32 Family SAM3X Series Microcontrollers | ||
| 512 KB | ||
| AEC-Q100 | ||
| 96 KB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |