PDP SEO Portlet

RNBD451PE-I100

Bluetooth Module, BLE 5.2, 2Mbps, PCB Antenna, 1.9 to 3.6V, -102dBm, -40 to 85 °C, RNBD451 Series

Manufacturer:Microchip
Avnet Manufacturer Part #: RNBD451PE-I100
Secondary Manufacturer Part#: RNBD451PE-I100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RNBD451PE-I100 is a RNBD451 module with PCB antenna. The RNBD451 module is based on Microchip’s PIC32CX-BZ2 Bluetooth® Low Energy System-on-Chip (SoC) that provides a complete solution to implement Bluetooth 5.2 low energy connectivity. This module is interfaced via a two-wire or four-wire (Flow Control) UART interface with Microchip’s simple ASCII command set for easy integration into most of the applications. The host microcontroller can dynamically configure the RNBD451 module with a few simple ASCII commands. The RNBD451 module, combined with Microchip’s Bluetooth Low Energy silicon with necessary GPIO and an on-board PCB antenna, creates an easy-to-use drop-in solution.

  • FCC, ISED, CE, UKCA, SRRC, KCC, MIC, NCC regulatory certification
  • Fully RF-certified Bluetooth low energy module, compact form factor, beacon support
  • On-board Bluetooth 5.2 low energy stack, ASCII command interface over UART
  • Host Controller Interface (HCI) mode, integrated 16MHz POSC, supports UART
  • ASCII commands are Backward compatible with RN487x family of modules
  • Built-in microchip transparent profile for UART data streaming, secured connection
  • OTA remote configuration, embedded enhanced security, extended advertising
  • 2M uncoded PHY and long range (Coded PHY) and UART-based DFU
  • Data length extensions and secure connections, DTM test mode, supports PTA control
  • Remote command mode in multi-link connection

Technical Attributes

Find Similar Parts

Description Value
Bluetooth 6.0
Yes
-40°C to 85°C
-102dBm
1.9V to 3.6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8529902100
Schedule B: 8529904760
In Stock :  1355.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:72  Mult:1  
USD $:
72+
$6.13514
144+
$6.01324
288+
$5.92689
576+
$5.84299
1152+
$5.675