RNBD350PE-I100
Manufacturer:Microchip
Product Category:
RF & Wireless, Wireless Modules, Bluetooth Modules
Avnet Manufacturer Part #: RNBD350PE-I100
Secondary Manufacturer Part#: RNBD350PE-I100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class B | ||
| 13.4mm x 18.7mm x 2.8mm | ||
| Bluetooth 6.0 | ||
| CE, FCC, ISED, KCC, MIC, NCC, SRRC, UKCA | ||
| Yes | ||
| UART | ||
| -40°C to 85°C | ||
| -108dBm | ||
| 1.9V to 3.6V | ||
| RNBD350 | ||
| 2.402GHz to 2.48GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8529902100 |
| Schedule B: | 8529904760 |