PDP SEO Portlet

RN4871U-V/RM118

Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, -90dBm

Manufacturer:Microchip
Avnet Manufacturer Part #: RN4871U-V/RM118
Secondary Manufacturer Part#: 98Y9637
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RN4871 is a small form factor, Bluetooth 4.2 Low-Energy module measuring just9 x 11.5 x 2.1 mm. This fully-integrated module is designed for easy implementation into a broad range of applications. Supporting the latest Bluetooth standard, it delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to the device via a standard UART interface, available on most Microcontrollers and Processors.

Bluetooth® Smart 4.2 BLE compliantASCII interface commands for communication with the host microcontrollerScripting features to allow for operation without a host microcontroller.Increased privacy featuresWhite list for determining connectionsMLDP compatibility with RN4020Remote configuration capability1.9V~3.6V operating rangeUART/ I2C/ SPI interface supportedAntenna: Ceramic chip Antenna or external antenna connection

Technical Attributes

Find Similar Parts

Description Value
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8525601050
Schedule B: 8525601025
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.88
10+
$7.54
25+
$7.2