RN4871-I/RM140
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, RN4871, -90dBm
- RoHS 10 Compliant
- Tariff Charges
- Fully qualified Bluetooth smart module with ceramic chip antenna
- On-board Bluetooth 4.2 low energy stack
- ASCII command interface API over UART
- Scripting engine for hostless operation
- Beacon private service for beacon services
- UART transparent service for serial data applications
- Remote configuration over the air
- Operating voltage range from 1.9V to 3.6V
- Temperature range from -40°C to +85°C
- Supports UART
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class B | ||
| 9mm x 11.5mm x 2.1mm | ||
| Bluetooth LE 5.0 | ||
| CE, FCC, ISED, KCC, NCC, SRRC | ||
| Yes | ||
| I2C, SPI, UART | ||
| -40°C to 85°C | ||
| -90dBm | ||
| 1.9V to 3.6V | ||
| RN4871 | ||
| 2.402GHz to 2.48GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517710000 |
| Schedule B: | 8517710000 |