PDP SEO Portlet

RN4870U-V/RM118

Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, -90dBm

Manufacturer:Microchip
Avnet Manufacturer Part #: RN4870U-V/RM118
Secondary Manufacturer Part#: 98Y9635
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RN487x modules, based on IS187x Bluetooth LE ICs, provide a complete solution to implement Bluetooth 4.2 Low Energy connectivity. These modules are interfaced via a two- or four-wire UART interface with simple ASCII command set for easy integration into most applications. All products in the RN series can be dynamically configured by the host microcontroller with a few simple ASCII commands. The RN487x series also supports on-board scripting to automate basic operations without a host microcontroller. The RN4870 (12 mm x 22 mm) and RN4871 (9 mm x 11.5 mm) modules combine Bluetooth LE Silicon with all necessary peripheral components and an on-board chip antenna to create an easy to use/drop-in solution. All modules in this series are Bluetooth SIG qualified. The RN4870 and RN4871 include FCC modular certification, as well as most other worldwide government regulatory approvals. The RN4870U (12 mm x 15 mm) and RN4871U (6 mm x 8 mm) offer compact, flexible, unshielded options for designs that are extremely space constrained or need to remotely locate the antenna.

  • Fully Qualified Bluetooth® Smart Module
  • On-Board Bluetooth 4.2 Low Energy Stack
  • ASCII Command Interface API over UART
  • Scripting Engine for Hostless Operation
  • Compact Form Factor - The RN4870/71 family comes in four different sizes from 6 mm x 8 mm to 12 mm x 22 mm:
    • RN4870: 12 mm x 22 mm
    • RN4871: 9 mm x 11.5 mm
    • RN4870U: 12 mm x 15 mm
    • RN4871U: 6 mm x 8 mm
  • Beacon Private Service for Beacon Services
  • UART Transparent Service for Serial Data Applications
  • Remote Configuration Over The Air

Technical Attributes

Find Similar Parts

Description Value
Beacon Applications, Health/Medical Devices, Internet of Things (IoT) Sensor Tag, Remote Control, Smart Energy/Smart Home, Sports Activity/Fitness Meters, Wearable Smart Devices and Accessories
Class II
Bluetooth 5.0
Yes
-40°C to 85°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8529902100
Schedule B: 8529906100
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.88
10+
$7.54
25+
$7.2