PDP SEO Portlet

RN4020BCN-V/RM120

Bluetooth Module, V 4.0 LE, Class B, 2.402GHz to 2.48GHz, 7.5 dBm, PIC Microcontroller, -92.5dBm

Manufacturer:Microchip
Avnet Manufacturer Part #: RN4020BCN-V/RM120
Secondary Manufacturer Part#: RN4020BCN-V/RM120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip’s RN4020 Bluetooth Low Energy Module provides a highly integrated solution for delivering low power Bluetooth 4.1 solutions. The advanced command interface offers rapid time to market.
The RN4020 module complies with Bluetooth specification version 4.1. It integrates RF, a baseband controller, command API processor, making it a complete Bluetooth Low Energy Solution.
The RN4020 can be used with either low cost microcontroller for intelligent Bluetooth Low Energy applications. For simple sensor applications, the RN4020 internal scripting capabilities enable basic functions to be implemented without the need for external host MCU or software development tools.

  • Fully qualified Bluetooth® version 4.1 module
  • Onboard Bluetooth Low Energy 4.1 stack
  • ASCII command interface API over UART
  • Compact form factor 11.5 x 19.5 x 2.5 mm
  • Castellated SMT pads for easy and reliable PCB mounting
  • Environmentally friendly, RoHS compliant
  • Certifications: FCC, IC, CE, QDID
  • Device Firmware Upgrade (DFU) over UART or Over the Air (OTA)
  • Microchip Low-energy Data Profile (MLDP) for serial data applications
  • Remote commands over the air Operational
  • Single operating voltage: 3.0V to 3.6V (3.3V typical)
  • Temperature range: -30°C to 85°C
  • Low-power consumption
  • Simple, UART interface
  • Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Memory Amplifier, and PCB Antenna
  • Multiple IOs for control and status
  • UART interface, GPIO, ADC
  • 64 KB internal serial flash RF/Analog Features
  • ISM Band 2.402 to 2.480 GHz operation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8529902100
Schedule B: 8529904760
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$10.0295
168+
$9.94501
336+
$9.85964
672+
$9.77348
1344+
$9.68992