PDP SEO Portlet

RN4020-V/RM120

Bluetooth Module, V 4.0 LE, Class B, 2.402GHz to 2.48GHz, 7.5 dBm, PIC Microcontroller, -92.5dBm

Manufacturer:Microchip
Avnet Manufacturer Part #: RN4020-V/RM120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip’s RN4020 Bluetooth Low Energy Module provides a highly integrated solution for delivering low power Bluetooth 4.1 solutions. The advanced command interface offers rapid time to market.
The RN4020 module complies with Bluetooth specification version 4.1. It integrates RF, a baseband controller, command API processor, making it a complete Bluetooth Low Energy Solution.
The RN4020 can be used with either low cost microcontroller for intelligent Bluetooth Low Energy applications. For simple sensor applications, the RN4020 internal scripting capabilities enable basic functions to be implemented without the need for external host MCU or software development tools.

  • Fully qualified Bluetooth® version 4.1 module
  • Onboard Bluetooth Low Energy 4.1 stack
  • ASCII command interface API over UART
  • Compact form factor 11.5 x 19.5 x 2.5 mm
  • Castellated SMT pads for easy and reliable PCB mounting
  • Environmentally friendly, RoHS compliant
  • Certifications: FCC, IC, CE, QDID
  • Device Firmware Upgrade (DFU) over UART or Over the Air (OTA)
  • Microchip Low-energy Data Profile (MLDP) for serial data applications
  • Remote commands over the air

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
PIC Microcontroller
11.5mm x 19.5mm x 2.5mm
-92.5 dBm
7.5 dBm
null
Yes
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8529902100
Schedule B: 8529904760
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
Need More?
USD $:
$ 11.80556
84+
$11.80556
168+
$11.48649
336+
$11.18421
672+
$10.89744
1344+
$10.75949
SubTotal:
$991.67