PDP SEO Portlet

RN2483A-I/RM105

LoRa Transceiver Module, UART, 2.1 V to 3.6 V

Manufacturer:Microchip
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: RN2483A-I/RM105
Secondary Manufacturer Part#: 84AC4509
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RN2483 low-power long range LoRa technology transceiver module provides an easy-to-use, low-power solution for long range wireless data transmission. The RN2483 module complies with the LoRaWAN Class A protocol specifications. It integrates RF, a baseband controller, command Application Programming Interface (API) processor, making it a complete long range solution.

  • On-Board LoRaWAN™ Protocol Stack
  • ASCII Command Interface over UART
  • Compact form factor of 17.8mm x 26.7mm x 3.34mm size
  • Castellated SMT pads for easy and reliable PCB mounting
  • European RED certified radio module

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8529902200
Schedule B: 8529906100
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.4