PDP SEO Portlet

RN1723-I/RM100

Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.412GHz to 2.462GHz, U.FL Connector

Manufacturer:Microchip
Avnet Manufacturer Part #: RN1723-I/RM100
Secondary Manufacturer Part#: RN1723-I/RM100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RN1723 is a stand-alone, embedded 802.11 b/g Wireless Local Area Network (WLAN) module. The module incorporates an on-board TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, versatile sensor interface, 2.4 GHz transceiver, and RF power amplifier. With the RN1723, designers can embed Wi-Fi and networking functionality rapidly into virtually any device.
The RN1723 provides cost and time-to-market savings as a self-contained, Internet-enabling solution. The module has been designed to provide designers with a simple Wi-Fi solution that features: • Ease of integration and programming • Vastly reduced development time • Minimum system cost • Long battery life • Maximum value in a range of applications
The RN1723 is configured with a simple ASCII command language. The “WiFly Command Reference, Advanced Features and Applications User's Guide” (DS50002230), which is available contains a complete listing and instructions of the ASCII command interface
In the simplest configuration, the module requires only power, ground, and UART Transmit (TX) and Receive (RX) connections. The RN1723 module can interface to low-cost microcontrollers using only two wires, UART TX and RX.
The RN1723 has a versatile sensor interface that can be used to monitor analog signals such as temperature, audio, motion, and acceleration.
The module has a small form factor, which makes it easy to integrate. Additionally, the module is compatible with standard pick-and-place equipment.
The RN1723 is ideal for a vast range of applications that require long battery life, moderate processing power, moderate data throughput and occasional Wi-Fi connectivity, such as: • Real-Time Locationing Systems (RTLS) • Industrial and home automation • Health and fitness monitoring • Telemetry • Security
Additionally, the module is perfect for mobile wireless applications, such as asset monitoring and sensors.

  • Complete, Embedded 2.4 GHz IEEE 802.11 b/g Wireless LAN Module
  • 14 General Purpose Input/Output (GPIO) Pins (Four GPIO pins shared with the UART)
  • Eight Analog Sensor Inputs
  • Small Surface-Mount Module: 1.050” x 0.700” x 0.125” (26.67 mm x 17.78 mm x 3.18 mm)
  • Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier
  • Integrates Easily into Final Product – Minimizes Product Development, Provides Quicker Time to Market
  • Configured using Simple ASCII Commands
  • Networking: - Supports Infrastructure and SoftAp Networking Modes - Built-in Networking Applications: TCP, UDP, DHCP, DNS, ARP, HTTP Client, and FTP Client - Complete On-Board TCP/IP Networking Stack - Unique MAC Address - Upgrade Firmware Over-the-Air using FTP - Supports Wi-Fi® Protected Setup (WPS)
  • Power Management:
          
    • Ultra Low-Power Sleep Mode (4 µA)
    •     
    • Perfect for Portable Battery

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8529902100
Schedule B: 8529904760
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$21.84286
100+
$20.66216
200+
$20.11842
300+
$19.60256
400+
$19.1125