PDP SEO Portlet

RN131C/RM

Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.402GHz to 2.48GHz, U.FL Connector

Manufacturer:Microchip
Avnet Manufacturer Part #: RN131C/RM
Secondary Manufacturer Part#: RN131C/RM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RN-131 module is a standalone, embedded
wireless 802.11 b/g networking module. With its small
form factor and extremely low power consumption, the
RN-131 is perfect for mobile wireless applications such
as asset monitoring, GPS tracking, and battery sensors.
The WiFly module incorporates a 2.4-GHz radio,
processor, TCP/IP stack, real-time clock, crypto
accelerator, power management, and analog sensor
interfaces as shown in Figure 1. The module is
preloaded with software to simplify integration and
minimize application development. In the simplest
configuration, the hardware requires only four
connections (PWR, TX, RX, and GND) to create a
wireless data connection. Additionally, the sensor
interface provides temperature, audio, motion,
acceleration, and other analog data without requiring
additional hardware. The module is programmed and
controlled with a simple ASCII command language.
Once the module is set up, it can scan to find an access
point, associate, authenticate, and connect over any
Wi-Fi network.

• Qualified 2.4-GHz IEEE 802.11b/g transceiver
• Ultra-low power: 4 uA sleep, 40 mA Rx, 210 mA Tx
• High throughput, 1 Mbps sustained data rate with
TCP/IP and WPA2
• Small, compact surface-mount module
• On-board ceramic chip antenna and U.FL
connector for external antenna
• 8-Mbit flash memory and 128-KB RAM
• UART hardware interface
• 10 general-purpose digital I/O pins
• 8 analog sensor interfaces
• Real-time clock for wakeup and time stamping
• Accepts 3.3-V regulated or 2 to 3 V battery
• Supports ad hoc and infrastructure networking
modes
• On board ECOS -OS, TCP/IP stacks
• Wi-Fi Alliance certified for WPA2-PSK
• FCC/CE/ICS certified and RoHS compliant.
• Industrial (RN-131G) and commercial (RN-131C)
grade temperature options

Technical Attributes

Find Similar Parts

Description Value
2.402GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8529902100
Schedule B: 8529904760
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$44.92857
70+
$42.5
140+
$41.38158
280+
$40.32051
560+
$39.3125