PDP SEO Portlet

RN-SMA4-RP

External Antenna, Whip, Single Band, 2.45GHz, RP SMA Connector

Manufacturer:Microchip
Avnet Manufacturer Part #: RN-SMA4-RP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1” short antenna with SMA connector
Frequency: 2.4 GHz
Connector: SMA-Male-RP

  • Tilts and rotates
  • Very low VSWR
  • Excellent performance
  • Omni-directional pattern
  • Fully weatherized
  • Rugged and damage-resistant
  • RP-SMA or SMA connector

Technical Attributes

Find Similar Parts

Description Value
Single Band
10mm x 113mm
RP SMA Connector
null
null
null
null
null
null
null
null
1.9

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:99  Mult:1  
Need More?
USD $:
$ 7.28571
99+
$7.28571
198+
$6.89189
396+
$6.71053
792+
$6.53846
1584+
$6.375
SubTotal:
$721.29