RN-SMA-S-RP
Straight RF Antenna, 1”, 2.4 GHz, SMA-Male-RP Connector, Roving Networks Wi-Fi Wireless Modules
Click image to enlarge
Manufacturer:Microchip
Product Category:
Aerial & Satellite Equipment, Aerials/Antennas/Dishes, External Antennas
Avnet Manufacturer Part #: RN-SMA-S-RP
- RoHS 10 Compliant
- Tariff Charges
RN-SMA-S-RP is a one inch short antenna with reverse polarity SMA connector.
- Frequency 2.4GHz
- SMA male RP connector
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single Band | ||
| 7.56mm x 28.4mm | ||
| RP SMA Connector | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8529902100 |
| Schedule B: | 8529904760 |