PDP SEO Portlet

RN-4871-PICTAIL

Daughter Board, PICtail / PICtail Plus, RN4871 Bluetooth 4.2 Low-Energy Module, On Board Antenna

Manufacturer:Microchip
Avnet Manufacturer Part #: RN-4871-PICTAIL
Secondary Manufacturer Part#: RN-4871-PICTAIL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RN-4871-PICTAIL is a Bluetooth low energy PICtail / PICtail plus daughter board. It is a development board based on ultra compact Bluetooth 4.2 low energy RN4871 module. The RN4871 uses a simple ASCII command interface over UART. The board enables evaluation of the RN4871 and development of Bluetooth low energy applications in two different ways. Firstly when plugged into the USB port of a PC, board will enumerate as a communication device class serial device. Through a terminal program, users can configure and control module and transfer data using the easy to use provided command set. Secondly, as a PICtail/PICtail Plus, the board interfaces to Explorer 8 or Explorer 16 development board. The Explorer 8/16 modular development system works with one of hundreds of available PIC 8, 16, 32bit MCU plug-in-modules. The PICtail bridges the host MCU UART to the RN4871's UART interface for data transfer or configuration using the straight-forward, easy-to-use ASCII style command set.

  • Bluetooth 4.2 compliant RN4871 module with on-board antenna and 2dBm output power
  • Plug and play USB interface for configuring and controlling the module
  • PICtail interface for connection to Microchip’s MCU development platforms such as Explorer 16
  • USB indication, module status and user configurable LEDs
  • Coin cell battery, USB or PICtail power options
  • iOS app for demonstration

Technical Attributes

Find Similar Parts

Description Value
UART/USB
Daughter Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$56.15339
6+
$55.68036
12+
$55.20241
24+
$54.72002
48+
$54.25217