PDP SEO Portlet

RN-4870-SNSR

Daughter Board, PICtail / PICtail Plus, RN4870 Bluetooth Low Energy Module, On Board Antenna

Manufacturer:Microchip
Avnet Manufacturer Part #: RN-4870-SNSR
Secondary Manufacturer Part#: RN-4870-SNSR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RN487x modules, based on IS187x Bluetooth LE ICs, provide a complete solution to implement Bluetooth 4.2 Low Energy connectivity. These modules are interfaced via a two- or four-wire UART interface with simple ASCII command set for easy integration into most applications. All products in the RN series can be dynamically configured by the host microcontroller with a few simple ASCII commands. The RN487x series also supports on-board scripting to automate basic operations without a host microcontroller. The RN4870 (12 mm x 22 mm) and RN4871 (9 mm x 11.5 mm) modules combine Bluetooth LE Silicon with all necessary peripheral components and an on-board chip antenna to create an easy to use/drop-in solution. All modules in this series are Bluetooth SIG qualified. The RN4870 and RN4871 include FCC modular certification, as well as most other worldwide government regulatory approvals. The RN4870U (12 mm x 15 mm) and RN4871U (6 mm x 8 mm) offer compact, flexible, unshielded options for designs that are extremely space constrained or need to remotely locate the antenna.

  • Fully Qualified Bluetooth® Smart Module
  • On-Board Bluetooth 4.2 Low Energy Stack
  • ASCII Command Interface API over UART
  • Scripting Engine for Hostless Operation
  • Compact Form Factor - The RN4870/71 family comes in four different sizes from 6 mm x 8 mm to 12 mm x 22 mm:
    • RN4870: 12 mm x 22 mm
    • RN4871: 9 mm x 11.5 mm
    • RN4870U: 12 mm x 15 mm
    • RN4871U: 6 mm x 8 mm
  • Beacon Private Service for Beacon Services
  • UART Transparent Service for Serial Data Applications
  • Remote Configuration Over The Air

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$79.22124
4+
$78.55388
8+
$77.8796
16+
$77.19903
32+
$76.53899