PDP SEO Portlet

RN-2483-PICTAIL

Daughter Board, PICtail™/PICtail Plus, RN2483 LoRa® Technology Transceiver Module

Manufacturer:Microchip
Avnet Manufacturer Part #: RN-2483-PICTAIL
Secondary Manufacturer Part#: RN-2483-PICTAIL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RN-2483-PICTAIL is a LoRa® technology PICtail™/PICtail Plus Daughter Board, development board that showcases the Microchip RN2483 low-power long range, LoRa® technology transceiver module. Development of an LoRa system with the RN2483 connected to Microchip's PIC MCU line is possible on PIC18 Explorer boards via the 28-pin PICtail connector or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector. The PICtail board also has an on-board PIC18 MCU available for custom user functions. It is pre-programmed to provide a simple USB-to-UART serial bridge enabling easy serial connection. Demonstration of the RN2483 is performed by plugging the daughter board into an USB port of a PC. The USB port powers the daughter board and enables the user to communicate using the RN2483's simple ASCII command interface.

  • SMA connector for 433MHz and 868MHz band
  • Solder pads around the module for GPIOs, power pins and communication signals
  • Supply current measurement points
  • On-board LDO
  • UART traffic LEDs
  • ICSP header to program the on-board PIC18 MCU
  • USB connector
  • PICtail connection interface
  • PICtail Plus connection interface
  • PIC18 MCU for custom functions

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$98.94985
4+
$98.1163
6+
$97.2741
10+
$96.42405
20+
$95.59964