PDP SEO Portlet

RE46C318E8F

HORN DRIVER W/BO DET

Manufacturer:Microchip
Avnet Manufacturer Part #: RE46C318E8F
Secondary Manufacturer Part#: RE46C318E8F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RE46C317/18 are CMOS piezoelectric horn driver
ICs with built-in boost converter. They are intended for
use in 3V battery or battery-backed applications. The
circuits feature a boost converter and a driver circuit
suitable for driving a piezoelectric horn.
The RE46C317/18 are compatible with the RE46C117
device and offer lower standby current.
The RE46C317 has three valid states of Horn Enable
(tri-state, low and high), while the RE46C318 has only
two valid states, low and high.

• 3V Operation
• Low Quiescent Current
• 10V Boost Converter
• Low Horn Driver On-Resistance
• Compatible with RE46C117

Technical Attributes

Find Similar Parts

Description Value
8
-10 to 60 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:540  Mult:60  
USD $:
540+
$1.41429
1080+
$1.33784
2160+
$1.30263
4320+
$1.26923
8640+
$1.2375