PDP SEO Portlet

RE46C317S8TF

CMOS Piezoelectric Horn Driver IC 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: RE46C317S8TF
Secondary Manufacturer Part#: RE46C317S8TF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RE46C317/18 are CMOS piezoelectric horn driver
ICs with built-in boost converter. They are intended for
use in 3V battery or battery-backed applications. The
circuits feature a boost converter and a driver circuit
suitable for driving a piezoelectric horn.
The RE46C317/18 are compatible with the RE46C117
device and offer lower standby current.
The RE46C317 has three valid states of Horn Enable
(tri-state, low and high), while the RE46C318 has only
two valid states, low and high.

The RE46C317/18 are CMOS piezoelectric horn driver
ICs with built-in boost converter. They are intended for
use in 3V battery or battery-backed applications. The
circuits feature a boost converter and a driver circuit
suitable for driving a piezoelectric horn.
The RE46C317/18 are compatible with the RE46C117
device and offer lower standby current.
The RE46C317 has three valid states of Horn Enable
(tri-state, low and high), while the RE46C318 has only
two valid states, low and high.

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
-10 to 60 °C
4.9 x 3.9 x 1.25(Min)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.12857
6600+
$1.06757
13200+
$1.03947
26400+
$1.01282
52800+
$0.9875