RE46C141SW16TF
Click image to enlarge
Manufacturer:Microchip
Product Category:
Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: RE46C141SW16TF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 16 Pins | ||
| 75 °C | ||
| -25 °C | ||
| null | ||
| null | ||
| null | ||
| Photoelectric | ||
| null | ||
| Surface Mount | ||
| CMOS Photoelectric Smoke Detector | ||
| 5.5 µA | ||
| 12 MV | ||
| 6 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |