RE46C141SW16F
Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC N Tube
- RoHS 10 Compliant
- Tariff Charges
The RE46C141 is low power CMOS photoelectric type smoke detector IC. With minimal external components this circuit will provide all the required features for a photoelectric type smoke detector
The design incorporates a gain selectable photo amplifier for use with an infrared emitter/detector pair. An internal oscillator strobes power to the smoke detection circuitry for 100us every 8.1 seconds to keep standby current to a minimum. If smoke is sensed the detection rate is increased to verify an alarm condition. A high gain mode is available for push button chamber testing.
A check for a low battery condition and chamber integrity is performed every 32 seconds when in standby. The temporal horn pattern supports the NFPA 72 emergency evacuation signal.
An interconnect pin allows multiple detectors to be connected such that when one units alarms, all units will sound. Utilizing low power CMOS technology the RE46C141 was designed for use in smoke detectors that comply with Underwriters Laboratory Specification UL217 and UL268
- Internal Power On Reset
- Low Quiescent Current Consumption
- Available in 16L PDIP or 16L N SOIC
- ESD Protection on all Pins
- Interconnect up to 40 Detectors
- Temporal Horn Pattern
- Low Battery and Chamber Test
- Compatible with Motorola MC145012
- Available in Standard Packaging or RoHS Compliant Pb Free Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Smoke | ||
| 16 | ||
| 75 °C | ||
| -25 °C | ||
| WSOIC | ||
| Surface Mount | ||
| CMOS Photoelectric Smoke Detector | ||
| 12 | ||
| 6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |