PDP SEO Portlet

RE46C117S8TF

DC to DC Converter and Piezoelectric Horn Driver 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: RE46C117S8TF
Secondary Manufacturer Part#: RE46C117S8TF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RE46C117 is intended for use in 3V or 4.5V battery or battery-backed applications. The circuit features a DC-to-DC up-converter and driver circuit suitable for driving a piezoelectric horn

  • Low Quiescent Current
  • 10V Up Converter
  • Low Horn Driver Ron
  • Available in Standard Packaging or RoHS Compliant Pb Free Packaging

Technical Attributes

Find Similar Parts

Description Value
SOIC
DC to DC Converter and Piezoelectric Horn Driver
Matte Tin
260
Surface Mount
8
0 to 50 °C
50 °C
0 °C
8SOIC
8
mm
SOIC
5 V
2 V
DC to DC Converter and Piezoelectric Horn Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.32857
6600+
$1.25676
13200+
$1.22368
26400+
$1.19231
52800+
$1.1625