PDP SEO Portlet

RE46C114E8F

Ionization Smoke Detector 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: RE46C114E8F
Secondary Manufacturer Part#: RE46C114E8F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RE46C114 is an ionization type smoke detector IC. It is intended for applications using ionization type chambers to detect smoke. When enabled, VOUT is 1/2 of either the DETECT input or VDD depending on the status of the SELECT input. When the Select input is allowed to float the circuit is in the low current mode with only the guard amplifier enabled. Utilizing low power CMOS technology the RE46C114 was designed for use in smoke detectors that comply with Underwriters Laboratory Specification UL217

  • Guard Outputs for Ion Detector Input
  • ± 0.75pA Detect Input Current
  • Microprocessor A/D Compatible Analog Output
  • Low Quiescent Current Consumption (<10uA)
  • Available in 8L PDIP or 8L N SOIC
  • 2000V ESD Protection (HBM)
  • Available in Standard Packaging or RoHS compliant Pb free packaging

Technical Attributes

Find Similar Parts

Description Value
8
-10 to 60 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:850  Mult:50  
USD $:
850+
$0.99
1700+
$0.985
3400+
$0.98
6800+
$0.975
13600+
$0.97