PDP SEO Portlet

RE46C109S16F

Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: RE46C109S16F
Secondary Manufacturer Part#: RE46C109S16F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RE46C109 is intended for use in applications where low voltage regulation and a high voltage horn driver are required. The circuit features a voltage boost converter/regulator and driver circuit suitable for driving a piez oelectric horn. The horn enable pin activates the boost converter and horn driver circuit. Supply current is 6.5uA maximum when the boost regulator and horn driver are not in use. A 3V regulator is also provided for microprocessor voltage regulation. Low battery detection and signaling are also available. Interconnect pins are provided to allow communication in multiple unit environments. A power good pin monitors the status of the regulator output.

  • Low Quiescent Current
  • 12V Boost Regulator
  • Low Horn Driver Ron
  • 3V Regulator, Other Options Available
  • Low Battery Detection Interface
  • Power Good and Brownout Circuits
  • Device interconnection
  • Available in DIP and SOIC packages
  • Available in Standard Packaging or RoHS Compliant Pb Free Packaging

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
16
-40 to 85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $:
400+
$1.8
800+
$1.7027
1600+
$1.6579
3200+
$1.61538
6400+
$1.575