PDP SEO Portlet

RE46C104S14F

Piezoelectric Horn Driver and Voltage Converter 14-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: RE46C104S14F
Secondary Manufacturer Part#: RE46C104S14F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RE46C104 is a piezoelectric horn driver with voltage converter to provide maximum audibility in low voltage applications. The feedback control pin is designed for use with self-oscillating piezoelectric horn but can also be used in direct drive applications. The built-in charge pump voltage converter provides increased supply voltage for the horn drivers allowing outputs to swing from Vss to 2 x Vdd. A charge pump enable pin is provided to minimize supply current when not in use

  • Low Quiescent Current
  • Low Driver Ron
  • Wide Operating Voltage Range
  • Available in Standard Packaging or RoHS Compliant Pb Free Packaging

Technical Attributes

Find Similar Parts

Description Value
SOIC
14
0 to 50 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:684  Mult:57  
USD $:
684+
$1.11429
798+
$1.05405
1482+
$1.02632
3420+
$1.0
6840+
$0.975