RE46C100S8TF
Piezoelectric Horn Driver, 6 V to 16 V, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: RE46C100S8TF
Secondary Manufacturer Part#: RE46C100S8TF
- RoHS 10 Compliant
- Tariff Charges
The RE46C100 devices are intended for applications using a self oscillating piezoelectric horn, although it can be used in direct drive applications. Feedback control and a driver circuit are provided, as well as a horn enable function
The RE46C100 i
- Low Quiescent Current (< 100 nA)
- Low Driver RON– 20 typical at 9V
- Wide Operating Voltage Range
- Available in 8-pin DFN, PDIP and SOIC packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CMOS Piezoelectric Horn Driver | ||
| Matte Tin | ||
| Surface Mount | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| mm | ||
| SOIC | ||
| 16 V | ||
| 6 V | ||
| Piezoelectric Horn Driver Circuit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |