PDP SEO Portlet

QT60326-ASG

Touch Sensor Capacitive 32 4.75 to 5.25V SMD 44-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: QT60326-ASG
Secondary Manufacturer Part#: QT60326-ASG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QMatrix devices are digital burst mode charge-transfer (QT) sensors designed specifically for matrix geometry touch controls; they include all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only a few external parts are required for operation. The entire circuit can be built within a few square centimeters of single-sided PCB area. CEM-1 and FR1 punched, single-sided materials can be used for possible lowest cost. The PCB’s rear can be mounted flush on the back of a glass or plastic panel using a conventional adhesive, such as 3M VHB 2-sided adhesive acrylic film. QMatrix devices allow for a wide range of key sizes and shapes to be mixed together in a single touch panel. The actual internal pattern style is not as important as is the need to achieve regular X and Y widths and spacings of sufficient size to cover the desired graphical key area or a little bit more; 2mm overhand is acceptable in most cases, since the fields drop off near the edges anyway. The overall key size can range from 10mm x 10mm up to 100mm x 100mm. The keys can be any shape including round, rectangular, square, etc.

  • Advanced second generation QMatrix™ controller
  • Keys individually adjustable for sensitivity, response time, and many other critical parameters
  • Panel thicknesses to 50mm through any dielectric
  • 32 key versions
  • 100% auto cal for life - no in-field adjustments
  • SPI Slave and UART interfaces
  • Sleep mode with wake pin
  • Adjacent key suppression feature
  • Synchronous noise suppression pin
  • Spread-spectrum modulation: high noise immunity
  • Mix and match key sizes & shapes in one panel
  • Low overhead communications protocol
  • FMEA compliant design features
  • Negligible external component count
  • Extremely low cost per key
  • 44-pin Pb-free TQFP package

Technical Attributes

Find Similar Parts

Description Value
32
44
105 °C
-40 °C
SPI, UART
TQFP
Mutual Capacitance Touch Sensor
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$11.35714
320+
$10.74324
640+
$10.46053
1280+
$10.19231
2560+
$9.9375