PM8534B-FEI
PCIe Fanout Switch, PCIe 3.0, 1311 Pins, BBGA
Manufacturer:Microchip
Product Category:
ICs, PCI & PCIe Devices
Avnet Manufacturer Part #: PM8534B-FEI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1311 Pins | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| BBGA | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 4A994.I |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |