PL602-21SI-R
PLL Clock Generator, 25 MHz to 200 MHz, 1 Output, 2.25 V to 3.63 V, 8 Pins, SOP
- RoHS 10 Compliant
- Tariff Charges
The PL602-XX is the smallest, high performance, lowest power differential output clock IC available for HCSL timing applications. The PL602-XX offers -130dBc at 10kHz offset at 100MHz, with a very low jitter (2 ps TIE RMS), making it ideal for HCSL applications requiring small size and low power.
Input Frequency: Fundamental Crystal or Reference Input: 25MHzOutput Frequency: PL602-21: 100MHz differential outputs PL602-22: 125MHz differential outputs PL602-23: 200MHz differential outputs PL602-26: 25MHz differential outputs PL602-27: 250MHz differential outputs PL602-15: 156.25MHz differential outputsVery low Jitter: 28ps Pk-Pk typVery low Phase Noise: -130 dBc at 10kHz offset at 100MHzNo external loop filter is requiredPower supply range: 2.25V to 3.63VOperating temperature range from -40°C to 85°CAvailable in 6-pin SOT or 8-pin SOP Green/RoHS compliant package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Generator | ||
| SOIC | ||
| HCSL | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 100 MHz | ||
| 100 MHz | ||
| LVCMOS | ||
| PL602-xx Series | ||
| 3.63 V | ||
| 2.25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |