PL138-48OI
Fanout Buffer, 800 MHz, 4 Output, 2.375 V to 3.63 V, TSSOP-20, -40 °C to 85 °C
Click image to enlarge
Manufacturer:Microchip
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PL138-48OI
Secondary Manufacturer Part#: 98Y9571
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| TSSOP | ||
| CML, HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, SSTL | ||
| 2 | ||
| 4 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| LVPECL | ||
| PL138-48 Series | ||
| 3.63 Vdc | ||
| 2.375 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |