PDP SEO Portlet

PL133-37TC

Trans MOSFET N-CH 600V 0.16A 3-Pin TO-92 Bag

Manufacturer:Microchip
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PL133-37TC
Secondary Manufacturer Part#: PL133-37TC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and Supertex’s well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and with the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown. Supertex’s vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

  • Free from secondary breakdown
  • Low power drive requirement
  • Ease of paralleling
  • Low CISS and fast switching speeds
  • Excellent thermal stability
  • Integral source-drain diode
  • High input impedance and high gain

Technical Attributes

Find Similar Parts

Description Value
N Channel
160
20 Ohm
600
4 V
3
150 °C
1
TO-92
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:560  Mult:80  
USD $:
560+
$0.68571
1120+
$0.64865
2240+
$0.63158
4480+
$0.61538
8960+
$0.6