PDP SEO Portlet

PL123-05NSI

Clock Buffer, Fanout, 10 MHz to 134 MHz, 5 Outputs, 1.62 V to 3.63 V, 8 Pins, SOP

Manufacturer:Microchip
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: PL123-05NSI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Frequency Range 10MHz to 134MHzOutput Options:    5 outputs PL123-05Zero input - output delayOptional Drive Strength:    Standard (8mA) PL123-05/-09    High (12mA) PL123-05H/-09H3.3V ±10% operationAvailable in Commercial and Industrial temperature rangesAvailable in 8-Pin SOP packages

Technical Attributes

Find Similar Parts

Description Value
null
null
CMOS
10 MHz
134 MHz
-40 °C
1.62 VDC
3.63 VDC
null
null
null
null
1 Input
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
Need More?
USD $:
$ 0.72222
800+
$0.72222
1600+
$0.7027
3200+
$0.68421
6400+
$0.66667
12800+
$0.65823
SubTotal:
$577.78