PDP SEO Portlet

PL123-05NSC-R

Clock Buffer, Fanout, 10 MHz to 134 MHz, 5 Outputs, 1.62 V to 3.63 V, 8 Pins, SOP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PL123-05NSC-R
Secondary Manufacturer Part#: PL123-05NSC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PL123-05/-09 (-05H/-09H for High Drive) are high performance, low skew, low jitter zero delay buffers designed to distribute high speed clocks. They have one (PL123-05) or two (PL123-09) low-skew output banks, of 4 outputs each, that are synchronized with the input. The PL123-09 allows control of the banks of outputs by using the S1 and S2 inputs as shown in the Selector Definition table on page 2 of the datasheet.The synchronization is established via CLKOUT feed back to the input of the PLL. Since the skew between the input and output is less than ±100ps, the device acts as a zero delay buffer. The input output propagation delay can be advanced or delayed by adjusting the load on the CLKOUT pin.These parts are not intended for 5V input-tolerant applications.

Frequency Range 10MHz to 134MHzOutput Options:    5 outputs PL123-05Zero input - output delayOptional Drive Strength:    Standard (8mA) PL123-05/-09    High (12mA) PL123-05H/-09H3.3V ±10% operationAvailable in Commercial and Industrial temperature rangesAvailable in 8-Pin SOP packages

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
134 MHz
10 MHz
CMOS
1
5
8
70 °C
0 °C
CMOS
PL123-05N Series
3.63 Vdc
1.62 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.47198
5000+
$0.468
10000+
$0.46398
20000+
$0.45993
40000+
$0.456