PDP SEO Portlet

PL123-02NGI

PROGRAMMABLE DC , 200MHZ 1:2 FAN-OUT BUFFER

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PL123-02NGI
Secondary Manufacturer Part#: PL123-02NGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PL123-05/-09 (-05H/-09H for High Drive) are high performance, low skew, low jitter zero delay buffers designed to distribute high speed clocks. They have one (PL123-05) or two (PL123-09) low-skew output banks, of 4 outputs each, that are synchronized with the input. The PL123-09 allows control of the banks of outputs by using the S1 and S2 inputs as shown in the Selector Definition table on page 2 of the datasheet.The synchronization is established via CLKOUT feed back to the input of the PLL. Since the skew between the input and output is less than ±100ps, the device acts as a zero delay buffer. The input output propagation delay can be advanced or delayed by adjusting the load on the CLKOUT pin.These parts are not intended for 5V input-tolerant applications.

Frequency Range 10MHz to 134MHzOutput Options:    5 outputs PL123-05Zero input - output delayOptional Drive Strength:    Standard (8mA) PL123-05/-09    High (12mA) PL123-05H/-09H3.3V ±10% operationAvailable in Commercial and Industrial temperature rangesAvailable in 8-Pin SOP packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1440  Mult:20  
USD $:
1440+
$0.41298
2880+
$0.4095
5760+
$0.40598
11520+
$0.40244
23040+
$0.399