PDP SEO Portlet

PIC32MZ2048EFH144-I/PL

MCU 32-Bit PIC32MZEF PIC RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MZ2048EFH144-I/PL
Secondary Manufacturer Part#: PIC32MZ2048EFH144-I/PL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC32MZ2048EFH144-I/PL is a high performance PIC32MZ family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with microAptiv™/M-Class core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 2048kB of addressable program memory size, 160kB of Auxiliary flash, 524288bytes of data memory size, two comparators and 48-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 200MHz with wide operating voltage of 2.2 to 3.6V.

  • 5 Stage pipeline
  • 330DMIPS microAptiv™/M-Class Core
  • 15-Channel DMA
  • high-speed USB 2.0 Device/Host/OTG
  • Nine 16-bit timers
  • Four 32-bit timers
  • 9x Capture/Compare/PWM (CCP)
  • CODEC Interface (I2S,AC97)
  • Peripheral pin select (PPS) Crossbar
  • 2x Controller area network (CAN)

Technical Attributes

Find Similar Parts

Description Value
48
12-bit
32-bit Bit
PIC
LQFP
Surface Mount
Ethernet/CAN/I2C/I2S
PIC32
PIC32MZ EF
120
144
200
85 °C
-40 °C
PIC32 Family PIC32MZ EF Series Microcontrollers
512 byte
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$17.12857
120+
$16.2027
240+
$15.77632
480+
$15.3718
960+
$14.9875