PIC32MZ2048EFH144-E/PH
32 Bit Microcontroller, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32, 32 bit, 180 MHz
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MZ2048EFH144-E/PH
Secondary Manufacturer Part#: PIC32MZ2048EFH144-E/PH
- RoHS 10 Compliant
- Tariff Charges
PIC32MZ embedded connectivity with Floating Point Unit (EF) family 32bit microcontroller. Supported by C/C++ compiler with native DSP/fractional and FPU support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics, and mTouch™ middleware, MFi, Android™, and Bluetooth® audio frameworks, RTOS kernels: express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.
- 200MHz (up to 415 DMIPS) M-Class core, 2048KB program memory, (CAN, no Crypto)
- Programmable PLLs and oscillator clock sources, FSCM, WDT, DMT clock management
- Low-power modes (Sleep and Idle), POR and BOR power management
- 50MHz EBI, 50MHz SQI and 12bit ADC module, temperature sensor with ±2°C accuracy
- High-Speed (HS) communication interfaces (with dedicated DMA)
- Security features: peripheral and memory region access control
- DMA: eight channels with automatic data size detection and CRC
- Supports nine 16bit or up to four 32bit timers/counters, 9 OC, 9 IC modules and RTCC module
- In-circuit and in-application programming and non-intrusive hardware-based instruction trace
- Extended temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 | ||
| 12-bit | ||
| 32-bit Bit | ||
| TQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | ||
| PIC32 | ||
| PIC32MZ EF | ||
| 120 | ||
| 144 | ||
| 180 MHz | ||
| 125 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MZ EF Series Microcontrollers | ||
| 2 MB | ||
| AEC-Q100 | ||
| 512 byte | ||
| 3.6 V | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |