PIC32MZ2048EFH100-I/PT
32 Bit Microcontroller, Floating Point Unit, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32
- RoHS 10 Compliant
- Tariff Charges
The PIC32MZ2048EFH100-I/PT is a high performance PIC32MZ family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with microAptiv™/M-Class core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 2048kB of addressable program memory size, 160kB of Auxiliary flash, 524288bytes of data memory size, two comparators and 40-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 200MHz with wide operating voltage of 2.2 to 3.6V.
- 5 Stage pipeline
- 330DMIPS microAptiv™/M-Class Core
- 8-Channel DMA
- high-speed USB 2.0 Device/Host/OTG
- Nine 16-bit timers
- Four 32-bit timers
- 9x Capture/Compare/PWM (CCP)
- CODEC Interface (I2S,AC97)
- Peripheral pin select (PPS) Crossbar
- 2x Controller area network (CAN)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 12-bit | ||
| 32-bit Bit | ||
| MIPS32 | ||
| TQFP | ||
| Surface Mount | ||
| CAN|Ethernet|I2S|Ser | ||
| PIC32 | ||
| PIC32MZ EF | ||
| 78 | ||
| 100 | ||
| 200 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MZ EF Series Microcontrollers | ||
| 2 MB | ||
| 512 byte | ||
| 3.6 V | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |