PDP SEO Portlet

PIC32MZ2048EFH064-I/PT

MCU 32-Bit PIC32 PIC RISC 2KB Flash 2.5V/3.3V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MZ2048EFH064-I/PT
Secondary Manufacturer Part#: PIC32MZ2048EFH064-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2.1V to 3.6V, -40°C to +85°C, DC to 252 MHz 2.1V to 3.6V, -40°C to +125°C, DC to 180 MHz 16 KB I-Cache, 4 KB D-Cache FPU for 32-bit and 64-bit floating point math MMU for optimum embedded OS execution Programmable PLLs and oscillator clock sources Fail-Safe Clock Monitor (FSCM) Low-power modes (Sleep and Idle) Integrated Power-on Reset (POR) and Brown-out Reset(BOR) 50 MHz External Bus Interface (EBI) 50 MHz Serial Quad Interface (SQI) Graphics interfaces: EBI or PMP Audio data communication: I2S, LJ, and RJ Eight channels with automatic data size detection Programmable Cyclic Redundancy Check (CRC) Nine 16-bit or up to four 32-bit timers/counters Nine Output Compare (OC) modules AEC-Q100 REVG (Grade 1 -40°C to +125°C)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
PIC
Surface Mount
CAN/Ethernet/I2S/I2C
PIC32
PIC32MZ EF
46
200
85 °C
-40 °C
PIC32 Family PIC32MZ EF Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  160.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$14.78571
320+
$13.98649
640+
$13.61842
1280+
$13.26923
2560+
$12.9375