PIC32MZ2048EFH064-250I/PT
MCU 32-Bit PIC32MZEF MIPS32 RISC 2MB Flash 2.1V to 3.6V 64-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: PIC32MZ2048EFH064-250I/PT
Secondary Manufacturer Part#: PIC32MZ2048EFH064-250I/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32-bit Bit | ||
| MIPS32 | ||
| TQFP | ||
| Surface Mount | ||
| CAN|Ethernet|I2S|Ser | ||
| 53 | ||
| 64 | ||
| 250 | ||
| 85 °C | ||
| -40 °C | ||
| 2 MB | ||
| 512 byte | ||
| 3.6 V | ||
| 2.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |