PDP SEO Portlet

PIC32MZ2048EFG100-E/PF

2048KB FLASH 512KB RAM NO CRYPTO NO CAN

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MZ2048EFG100-E/PF
Secondary Manufacturer Part#: PIC32MZ2048EFG100-E/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC32MZ embedded connectivity with Floating Point Unit (EF) family 32bit microcontroller. Supported by C/C++ compiler with native DSP/fractional and FPU support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics, and mTouch™ middleware, MFi, Android™, and Bluetooth® audio frameworks, RTOS kernels: express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.

  • 200MHz (up to 415 DMIPS) M-Class core, 2048KB program memory, (no CAN, no Crypto)
  • Programmable PLLs and oscillator clock sources, FSCM, WDT, DMT clock management
  • Low-power modes (Sleep and Idle), POR and BOR power management
  • 50MHz EBI, 50MHz SQI and 12bit ADC module, temperature sensor with ±2°C accuracy
  • High-Speed (HS) communication interfaces (with dedicated DMA)
  • Security features: peripheral and memory region access control
  • DMA: eight channels with automatic data size detection and CRC
  • Supports nine 16bit or up to four 32bit timers/counters, 9 OC, 9 IC modules and RTCC module
  • In-circuit and in-application programming and non-intrusive hardware-based instruction trace
  • Extended temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
40
12-bit
32-bit Bit
TQFP
Surface Mount
CAN, Ethernet, I2C, I2S, SPI, UART, USB
PIC32
PIC32MZ EF
78
100
180 MHz
125 °C
-40 °C
PIC32 Family PIC32MZ EF Series Microcontrollers
2 MB
AEC-Q100
512 byte
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$17.5
180+
$16.55405
360+
$16.11842
540+
$15.70513
720+
$15.3125