PIC32MZ2048EFG064-I/PT
32 Bit Microcontroller, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 MZ, 32 bit, 32 MHz
- RoHS 10 Compliant
- Tariff Charges
- Operating Conditions
- 2.1V to 3.6V, -40°C to +85°C, DC to 200 MHz
- 2.1V to 3.6V, -40°C to +125°C (Planned) Core: 200 MHz (up to 330 DMIPS) M-Class
- 16 KB I-Cache, 4 KB D-Cache
- FPU for fast single- and double-precision math
- MMU for optimum embedded OS execution
- microMIPS™ mode for up to 35% smaller code size
- Code-efficient (C and Assembly) architecture
- Clock Management
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
- Fast wake-up and start-up
- Power Management
- Low-power modes (Sleep and Idle)
- Integrated Power-on Reset (POR) and Brown-out Reset (BOR)
- Security Features
- Crypto Engine with RNG for data encryption/decryption and authentication (AES, 3DES, SHA, MD5, and HMAC)
- Advanced memory protection: Peripheral and memory region
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MIPS32 | ||
| TQFP | ||
| Surface Mount | ||
| Ethernet|I2S|Serial | ||
| PIC32 | ||
| PIC32MZ EF | ||
| 46 | ||
| 64 | ||
| 200 | ||
| 85 °C | ||
| -40 °C | ||
| PIC32 Family PIC32MZ EF Series Microcontrollers | ||
| 2 MB | ||
| 512 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |