PDP SEO Portlet

PIC32MZ2048EFG064-I/MR

2048KB FLASH, 512KB RAM, NO CRYPTO, NO CAN

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC32MZ2048EFG064-I/MR
Secondary Manufacturer Part#: PIC32MZ2048EFG064-I/MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Conditions
    • 2.1V to 3.6V, -40°C to +85°C, DC to 200 MHz
    • 2.1V to 3.6V, -40°C to +125°C (Planned) Core: 200 MHz (up to 330 DMIPS) M-Class
    • 16 KB I-Cache, 4 KB D-Cache
    • FPU for fast single- and double-precision math
    • MMU for optimum embedded OS execution
    • microMIPS™ mode for up to 35% smaller code size
    • Code-efficient (C and Assembly) architecture
  • Clock Management
    • Programmable PLLs and oscillator clock sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
    • Fast wake-up and start-up
  • Power Management
    • Low-power modes (Sleep and Idle)
    • Integrated Power-on Reset (POR) and Brown-out Reset (BOR)
  • Security Features
    • Crypto Engine with RNG for data encryption/decryption and authentication (AES, 3DES, SHA, MD5, and HMAC)
    • Advanced memory protection: Peripheral and memory r

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32-bit Bit
QFN
Surface Mount
Ethernet, I2C, I2S, SPI, UART, USART, USB
PIC32
PIC32MZ EF
53
64
200 MHz
85 °C
-40 °C
PIC32 Family PIC32MZEF Series Microcontrollers
2 MB
512 byte
3.6 V
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:80  Mult:40  
USD $:
80+
$14.45714
160+
$13.67568
320+
$13.31579
640+
$12.97436
1280+
$12.65